130-514

Altech
845-130514
130-514

Mfr.:

Description:
Miniature Cases - Industrial PC1811f-8-to,180x110x84mm Enclosure

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£43.02 £43.02
£32.39 £323.90
£32.31 £3,231.00
£30.91 £7,727.50
500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Miniature Cases – Industrial
Brand: Altech
Color: Clear
Features: High cover
Height: 84 mm
Housing Colour: Clear
IP Rating: IP66
Length: 180 mm
Material: Polycarbonate (PC)
Mounting Style: DIN Rail Mount
NEMA Rating: 4X
Product: Enclosures
Product Type: Enclosures for Industrial Automation
Series: TK
Factory Pack Quantity: 2
Subcategory: Enclosures, Racks and Boxes
Width: 110 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536909000
USHTS:
8536908530
ECCN:
EAR99