127-905

Altech
845-127905
127-905

Mfr.:

Description:
Enclosures for Industrial Automation PC1313-10-m, 130x130x99mm Enclosure

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
34 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£28.24 £28.24
£27.94 £2,794.00
£26.52 £6,630.00
500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Enclosures for Industrial Automation
Enclosures
NEMA Rated
Polycarbonate (PC)
Gray
Gray
130 mm
130 mm
99 mm
IP66
4X
Brand: Altech
Housing Colour: Gray
Product Type: Enclosures for Industrial Automation
Factory Pack Quantity: 2
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
USHTS:
8536908530
ECCN:
EAR99