10C8X32GI

Altech
845-10C8X32GI
10C8X32GI

Mfr.:

Description:
Cartridge Fuses CYL 380vac 10A 8 x 32mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 17

Stock:
17 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.80 £3.80
£3.54 £17.70
£3.41 £34.10
£2.65 £132.50
£2.24 £224.00
£2.15 £537.50
£1.87 £935.00
£1.74 £1,740.00
£1.63 £4,075.00

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Cartridge Fuses
C
Ceramic Fuses
10 A
Time Delay / Slow Blow
8 mm x 32 mm
400 VAC
Holder / Clip
Clip
Body Style: Cylindrical
Brand: Altech
Diameter: 8 mm
Indicator Style: Without Indicator
Length: 32 mm
Product Type: Ceramic Fuse
Factory Pack Quantity: 10
Subcategory: Fuses
Unit Weight: 2.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99