SPVQ820501

Alps Alpine
688-SPVQ820500
SPVQ820501

Mfr.:

Description:
Detector Switches Normal Close for PC Without boss Std

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,566

Stock:
1,566 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.05 £2.05
£2.00 £20.00
£1.57 £157.00
£1.42 £355.00
£1.33 £665.00
£1.25 £1,250.00
£1.06 £1,860.30
£1.02 £5,370.30
£0.986 £10,382.58

Product Attribute Attribute Value Select Attribute
Alps Alpine
Product Category: Detector Switches
RoHS:  
Vertical
1 N
4.6 mm
100 mA
12 VDC
8.3 mm
5.3 mm
6.5 mm
Through Hole
Tray
Brand: Alps Alpine
Illuminated: Non-Illuminated
Mounting Style: PCB Mount
Product Type: Detector Switches
Series: SPVQ8
Factory Pack Quantity: 1755
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
TARIC:
8536501199
BRHTS:
85365090
ECCN:
EAR99

SPVQ Detector Switches

Alps Alpine SPVQ Detector Switches are designed to offer precision processing and design simulation technologies to realize four output positions. These switches feature 0.5N to 5.9N operation force and push/actuator operation. Terminal types include press-fit, PC board, lead, and wire. Alps Alpine SPVQ Detector Switches also offer dramatic size and thickness reductions. Typical applications include home appliances, robotics, automotive, mobile, healthcare, energy, and industrial.

SPVQ8 Waterproof Detector Switches

Alps Alpine SPVQ8 Detector Switches are waterproof switches designed for automotive use and provide up to 1 million cycles of operating life. These switches offer two-way operation and a 0.1A, 12VDC maximum rating. Alps Alpine SPVQ8 Detector Switches also feature 500mΩ maximum initial contact resistance and operate over a -40°C to +85°C temperature range.