541219 YL005

Alpha Wire
602-541219-100-05
541219 YL005

Mfr.:

Description:
Hook-up Wire 541219 YELLOW 100 FT

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Yellow
100 ft
19 x 0.185
Hook-up Wire
Brand: Alpha Wire
Factory Pack Quantity: 50
Subcategory: Single Conductor Wire
Unit Weight: 1.134 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499190
BRHTS:
85444900
ECCN:
EAR99