460819 BL005

Alpha Wire
602-460819-100-06
460819 BL005

Mfr.:

Description:
Hook-up Wire 0.047in, 8AWG, PVC Premium Hook-Up wire

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£177.91 £177.91
£164.32 £328.64
£154.46 £772.30
£150.45 £1,504.50
£140.53 £3,513.25
£138.23 £6,911.50
100 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Blue
100 ft
19 x 0.0295
Polyvinyl Chloride (PVC)
600 V
Copper
+ 105 C
UL AWM Style 1283 and 1232
Hook-up Wire
8 AWG
Brand: Alpha Wire
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 3.311 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499190
BRHTS:
85444900
ECCN:
EAR99