2837/3 WH005

Alpha Wire
602-2837/3-100
2837/3 WH005

Mfr.:

Description:
Multi-Conductor Cables 20 AWG 3 Conductor high-low temperature cable, Shielded, 100 ft - White

Availability

Stock:
Non-Stocked
Factory Lead Time:
17 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2,894.90 £2,894.90
£2,776.64 £5,553.28

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS: N
Shielded
3 Conductor
100 ft
20 AWG
4.5 mm (0.177 in)
White
Fluorinated Ethylene Propylene (FEP)
19 x 32
600 V
Brand: Alpha Wire
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 1.179 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490090
USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99