1608 SL030

Alpha Wire
602-1608
1608 SL030

Mfr.:

Description:
Multi-Conductor Cables 26 AWG, 8 Conductor Communication Cable, Unshielded, 328 ft - Slate

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£475.38 £475.38
£454.05 £908.10
£424.85 £2,124.25

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Communication and Control
Unshielded
8 Conductor
328 ft
26 AWG
2.286 mm (0.09 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Copper
7 x 34
150 V
Brand: Alpha Wire
Insulation Material: Polypropylene (PP)
Product Type: Multi-Conductor Cables
Series: 1608
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 4.695 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

CNHTS:
8544492100
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99