1563 OR001

Alpha Wire
602-1563-1000-08
1563 OR001

Mfr.:

Description:
Hook-up Wire HU WIRE PVC

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£222.57 £1,112.85
£204.85 £2,048.50
£195.91 £4,897.75
£193.16 £9,658.00
100 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Orange
1000 ft
Solid
Polyvinyl Chloride (PVC)
1 kV
Tinned Copper
+ 80 C
MIL-W-76 Type MW
1563
Hook-up Wire
20 AWG
Brand: Alpha Wire
Outside Diameter: 1.68 mm
Factory Pack Quantity: 5
Subcategory: Single Conductor Wire
Unit Weight: 2.087 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490011
USHTS:
8544493040
TARIC:
8544499190
ECCN:
EAR99