1551 YL005

Alpha Wire
602-1551-100-05

1551 YL005

Mfr.:

Description:
Hook-up Wire 22AWG 7/30 PVC 100ft SPOOL YELLOW

In Stock: 3

Stock:

3 Can Dispatch Immediately

Factory Lead Time:

3 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£47.05 £47.05
£43.50 £87.00
£40.93 £204.65
£39.88 £398.80
£37.30 £932.50
£35.44 £1,772.00
£33.65 £3,365.00

Product Attribute Attribute Value
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Yellow
100 ft
7 x 30
Polyvinyl Chloride (PVC)
1 kV
Tinned Copper
+ 80 C
MIL-W-76 Type MW
1551
Spool
Hook-up Wire
22 AWG
Brand: Alpha Wire
Outside Diameter: 1.63 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 1.633 kg