MF02A-N-221-A01

Alpha (Taiwan)
104-MF02A-N-221-A01
MF02A-N-221-A01

Mfr.:

Description:
Force Sensors & Load Cells FORCE SENSING RESISTOR ( FSR ) with 39.6 mm square active area, 0.3 N~9.8 N sensitivity range, life cycles > 5 Million and <1 ms response time.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 339

Stock:
339 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£6.49 £6.49
£5.95 £29.75
£5.50 £55.00
£5.26 £131.50
£4.91 £245.50
£4.55 £455.00
£4.22 £1,055.00
£4.01 £2,005.00
£3.77 £3,770.00

Product Attribute Attribute Value Select Attribute
Alpha (Taiwan)
Product Category: Force Sensors & Load Cells
RoHS:  
Brand: Alpha (Taiwan)
Packaging: Bulk
Product Type: Force Sensors & Load Cells
Factory Pack Quantity: 50
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9031808085
ECCN:
EAR99

Membrane Force Sensors

Alpha Membrane Force Sensors are ultrathin force sensors with analog outputs, featuring configurations with square and circular active areas. These sensors feature a force sensitivity range between 30g and 15000g, depending on the configuration. Alpha Membrane Force Sensors have an operating temperature between 30°C to +85°C, as well as an expected life cycle of over 5 million.