AS7C34096A-15JINTR

Alliance Memory
913-AS7C34096A15JINT
AS7C34096A-15JINTR

Mfr.:

Description:
SRAM SRAM, 4Mb, 512K x 8, 3.3V, 36pin SOJ, 15ns, Industrial Temp - Tape & Reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
500 Can Dispatch in 20 Days
Minimum: 500   Multiples: 500
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 500)
£4.70 £2,350.00
£4.68 £4,680.00
2,500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
£7.18
Min:
1

Similar Product

Alliance Memory AS7C34096A-15JIN
Alliance Memory
SRAM SRAM, 4Mb, 512K x 8, 3.3V, 36pin SOJ, 15ns, Industrial Temp - Tube

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
4 Mbit
512 k x 8
15 ns
Parallel
3.6 V
3 V
140 mA
- 40 C
+ 85 C
SMD/SMT
SOJ-36
Reel
Brand: Alliance Memory
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: AS7C34096A-15
Factory Pack Quantity: 500
Subcategory: Memory & Data Storage
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
3A991.b.2.a