AS7C31025B-12JINTR

Alliance Memory
913-AS7C31025B12JINT
AS7C31025B-12JINTR

Mfr.:

Description:
SRAM 1M, 3.3V, 12ns, FAST 128K x 8 Asynch SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
£3.03 £3,030.00
£2.94 £5,880.00

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
1 Mbit
128 k x 8
12 ns
Parallel
3.6 V
3 V
65 mA
- 40 C
+ 85 C
SMD/SMT
SOJ-32
Reel
Brand: Alliance Memory
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: AS7C31025B-12
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
3A991.b.2.b