AS6C1616A-55BIN

Alliance Memory
913-AS6C1616A-55BIN
AS6C1616A-55BIN

Mfr.:

Description:
SRAM 16M, 2.7-3.6V, 55ns 1024K x 16 Asyn SRAM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
16 Mbit
1 M x 16
55 ns
Parallel
3.6 V
2.7 V
70 mA
- 40 C
+ 85 C
SMD/SMT
FPBGA-48
Tray
Brand: Alliance Memory
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: AS6C1616A-55
Factory Pack Quantity: 480
Subcategory: Memory & Data Storage
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
3A991.b.2.a