AS4C4M16S-6TCNTR

Alliance Memory
913-AS4C4M16S-6TCNTR
AS4C4M16S-6TCNTR

Mfr.:

Description:
DRAM 64M, 3.3V, 166Mhz 4M x 16 SDRAM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: DRAM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SDRAM
64 Mbit
16 bit
166 MHz
TSOP-54
4 M x 16
5.4 ns
3 V
3.6 V
0 C
+ 70 C
AS4C4M16S
Reel
Cut Tape
MouseReel
Brand: Alliance Memory
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 1000
Subcategory: Memory & Data Storage
Supply Current - Max: 85 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8542320002
JPHTS:
854232021
MXHTS:
8542320201
ECCN:
EAR99