CT452-H00MRTS08

Allegro MicroSystems
462-CT452-H00MRTS08
CT452-H00MRTS08

Mfr.:

Description:
Board Mount Current Sensors XtremeSense TMR 1MHz Bandwidth Contactless Current Sensor, Common Mode<1% Total Error 8-lead TSSOP (Programmable Bipolar; VDD = 5.0 V; Up to +125C)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
£2.58 £7,740.00

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Current Sensors
RoHS:  
6 mA
Current Sense
300 ns
1 MHz
5 V
Analog
Brand: Allegro MicroSystems
Height: 1 mm
Length: 3.05 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Output Voltage: 500 mV to 4.5 V
Package/Case: TSSOP-8
Packaging: Reel
Product Type: Board Mount Current Sensors
Series: CT452
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.75 V
Width: 4.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

CT452 1MHz Bandwidth Contactless Current Sensor

Allegro MicroSystems CT452 1MHz Bandwidth Contactless Current Sensor is a high bandwidth low noise integrated zero-loss contactless current sensor. The CT452 uses patented XtremeSense® TMR technology. This enables high-accuracy current measurements for consumer, enterprise, and industrial applications. The device supports six field ranges where the CT452 senses and translates the magnetic field into a linear analog output voltage. It achieves a total error output of less than ±1.0% over voltage and temperature.