ACS724LLCTR-30AB-T

Allegro MicroSystems
250-724LLCTR30ABT

ACS724LLCTR-30AB-T

Mfr.:

Description:
Board Mount Current Sensors 5V Vcc ISOLATED CURRENT SENSOR IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,453

Stock:

4,453 Can Dispatch Immediately

Factory Lead Time:

24 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--
Full Reel (Order in multiples of 3000)
Cut Tape
MouseReel™ (+£3.50)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£2.25 £2.25
£2.05 £10.25
£1.96 £19.60
£1.85 £46.25
£1.79 £89.50
£1.73 £173.00
£1.62 £810.00
£1.58 £1,580.00
Full Reel (Order in multiples of 3000)
£1.49 £4,470.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value
Allegro MicroSystems
Product Category: Board Mount Current Sensors
RoHS:  
30 A
Current Sense
4 us
2 %
120 kHz
4.5 V to 5.5 V
Analog
Brand: Allegro MicroSystems
Height: 1.75
Length: 4.9 mm
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Package/Case: SOIC-8
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Board Mount Current Sensors
Series: ACS724
Factory Pack Quantity: 3000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Type: Linear Hall
Width: 3.9 mm