A1304ELHLX-T

Allegro MicroSystems
250-A1304ELHLX-T
A1304ELHLX-T

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors 1D LINEAR HALL SENSOR, 3.3V, ANALOG OUT, SOT23W-3, 4MV/G

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 55,560

Stock:
55,560 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.721 £0.72
£0.636 £3.18
£0.566 £5.66
£0.54 £27.00
£0.516 £51.60
£0.468 £234.00
£0.45 £450.00
£0.428 £856.00
£0.413 £2,065.00
Full Reel (Order in multiples of 10000)
£0.413 £4,130.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Linear
7.7 mA
5 mA
3.3 V
- 40 C
+ 85 C
SMD/SMT
SOT-23-3
A1304
Reel
Cut Tape
MouseReel
Brand: Allegro MicroSystems
Moisture Sensitive: Yes
Output Type: Analog
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 4 mV/G
Factory Pack Quantity: 10000
Subcategory: Sensors
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Termination Style: Solder Pad
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Magnetic Linear & Angle Position Sensor ICs

Allegro MicroSystems Magnetic Linear and Angle Position Sensor ICs are contactless, absolute position, robust, EEPROM programmable ICs. The Sensor ICs meet the accuracy requirements of stroke and rotary position sensing applications over the complete automotive voltage and temperature range.

1D Factory Programmed Linear Sensor ICs

Allegro MicroSystems 1D Factory Programmed Linear Sensor ICs are contactless, simple-to-use devices that accurately measure the position of an object. The 1D Factory Programmed Linear Sensor ICs are ideal for consumer, industrial, and automotive applications.

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

A1304 Analog Output Linear Hall-Effect Sensor ICs

Allegro MicroSystems A1304 Analog Output Linear Hall-Effect Sensor ICs are available in a miniature, surface mount, 3-pin SOT23-W package with 100% matte tin leadframe plating. The temperature-stable, lead-free package offers operation with a 3.3V supply and wide -40°C to +85°C temperature range. These ratiometric Hall effect sensors provide a voltage output proportional to the applied magnetic field and a quiescent voltage output of 50% of the supplied voltage. Each BiCMOS monolithic circuit integrates a Hall element, offset/sensitivity trim circuitry to correct for the variation in the Hall element, a small-signal high-gain amplifier, and a proprietary dynamic offset cancellation technique.