M83513/03-C12C

AirBorn
479-M83513/03-C12C
M83513/03-C12C

Mfr.:

Description:
D-Sub Mil Spec Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 5   Multiples: 5
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£295.32 £1,476.60
£289.30 £2,893.00
£280.83 £7,020.75
50 Quote

Product Attribute Attribute Value Select Attribute
AirBorn
Product Category: D-Sub Mil Spec Connectors
RoHS: N
Connectors
Male
21 Position
2 Row
Crimp
Straight
Gold
Cable
M-Series
Brand: AirBorn
Contact Material: Copper
Current Rating: 3 A
Insulation: Insulated
Insulation Material: Polyphenylene Sulfide (PPS)
Pitch: 1.27 mm
Product Type: D-Sub MIL Spec Connectors
Shell Material: Aluminum Alloy
Shell Plating: Cadmium
Factory Pack Quantity: 5
Subcategory: MIL-Spec / MIL-Type
Tradename: M-Series
Type: Plug
Voltage Rating: 50 V
Wire Gauge: 26 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536698000
TARIC:
8536699099
ECCN:
EAR99