VESP211

Advantech
923-VESP211
VESP211

Mfr.:

Description:
Servers 1 Port Mini Serial SrvrRS232/422/485 US

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Servers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Serial Device Servers
230.4 kb/s, 10 Mb/s, 100 Mb/s
1 Port
Ethernet, RS-232/422/485
10 V
30 V
- 40 C
+ 80 C
Brand: Advantech
Dimensions: 3.1 in x 0.9 in x 2 in
Product Type: Servers
Subcategory: Ethernet & Communication Modules
Part # Aliases: BB-VESP211
Unit Weight: 408 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8471800001
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8471800000
MXHTS:
84718002
ECCN:
5A991.c.3