IMC-370I-SFP-C

Advantech
923-IMC-370I-SFP-C
IMC-370I-SFP-C

Mfr.:

Description:
Media Converters IE-Giga-MiniMc, TX/SFP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 44

Stock:
44
Can Dispatch Immediately
On Order:
29
Expected 12/02/2026
37
Expected 02/03/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£86.44 £86.44

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Media Converters
RoHS:  
Media Converters
Brand: Advantech
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Product Type: Media Converters
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Supply Voltage - Max: 50 V, 240 VAC
Supply Voltage - Min: 7 V, 100 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.1