BB-UH401

Advantech
600-UH401

BB-UH401

Mfr.:

Description:
Interface Modules ULI-421CL Ind 1 x USB 20 (100mA) Isola

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 111

Stock:

111 Can Dispatch Immediately

Factory Lead Time:

2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£104.53 £104.53

Product Attribute Attribute Value
Advantech
Product Category: Interface Modules
RoHS:  
Isolators
USB 2.0
1 Port
12 Mb/s
USB 2.0
5 V
5 V
- 40 C
+ 80 C
Brand: Advantech
Description/Function: USB cable sold separately
Dimensions: 2 in x 1.7 in 0.8 in
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 100
Subcategory: Embedded Solutions
Unit Weight: 245 g