BB-GA.110.101111

Advantech
600-BB-GA.110.101111
BB-GA.110.101111

Mfr.:

Description:
Antennas Antenna LTE, Magnetic mount, SMA-M

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£29.46 £29.46

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
Passive Antenna
698 MHz
3.5 GHz
2G/3G/4G, Cellular (NBIoT, LTE), GSM, CDMA, DCS, PCS, WCDMA, UMTS, HSDPA, GPRS, EDGE
GPS
WiFi
Whip
Straight with Base
1.8 dBi, 2.6 dBi, 1.3 dBi, 2.5 dBi, 2.3 dBi, 3.9 dBi, 2.9 dBi, 0.6 dBi
50 Ohms
50 W
- 40 C
+ 85 C
8 Band
Magnetic Mount
Connector
SMA Male
749 MHz, 892 MHz, 1.57542 GHz, 1.795 GHz, 1.92 GHz
Ultra Wideband Celluar Antenna
298 mm
1 M RG174
BB-GA.110.101111
Brand: Advantech
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: GA.110.101111
Unit Weight: 130 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8529101000
USHTS:
8517710000
ECCN:
EAR99

FEATURED PRODUCTS
ADVANTECH