ADAM-6520L-AE

Advantech
923-ADAM-6520L-AE
ADAM-6520L-AE

Mfr.:

Description:
Unmanaged Ethernet Switches 5-port 10/100 Mbps Unmanaged Switch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£74.40 £74.40
£72.38 £361.90

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Unmanaged Ethernet Switches
RoHS:  
5 x RJ45
10 Mb/s, 100 Mb/s
Ethernet
10 V
30 V
0 C
+ 60 C
3 W
112 mm x 70 mm x 27 mm
Brand: Advantech
Description/Function: 5-port industrial 10/100 Mbps unmanaged ethernet switch
Product Type: Unmanaged Ethernet Switches
Series: ADAM-6520L
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
USHTS:
9032904100
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
4A994

ADAM-65x Unmanaged Industrial Ethernet Switches

ADAM-65x Unmanaged Industrial Ethernet Switches are designed for use in demanding industrial environments, offering unmatched performance, and reliability. ADAM-65x models of unmanaged industrial Ethernet are available in standard 10/100Mbps and gigabit 10/100/1000Mbps speeds, with both copper wire and fiber-optic connections.