9680017042

Advantech
923-9680017042
9680017042

Mfr.:

Description:
Cameras & Camera Modules Vivotek FE8180, Fisheye IP CAM (4M)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£377.45 £377.45

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Cameras & Camera Modules
RoHS:  
Camera (Enclosed Cameras)
IP Cameras
1920 x 1920
30 fps
H.264, MJPEG
- 10 C
+ 40 C
90 mm x 37 mm
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Factory Pack Quantity: 1
Subcategory: Cameras & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0