NSL-4960

Advanced Photonix
846-NSL-4960
NSL-4960

Mfr.:

Description:
Photoresistors Hermetic Photocell

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 506

Stock:
506 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.74 £3.74
£3.27 £32.70
£3.15 £315.00
£2.92 £1,460.00
£2.86 £2,860.00

Product Attribute Attribute Value Select Attribute
Advanced Photonix
Product Category: Photoresistors
RoHS: N
150 V
500 mW
17 kOhms
550 nm
- 40 C
+ 75 C
TO-8
Brand: Advanced Photonix
Mounting Style: Through Hole
Packaging: Bulk
Product Type: Photoresistors - LDR / CdS Photocells
Factory Pack Quantity: 500
Subcategory: Optical Detectors & Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490090
USHTS:
8541499500
JPHTS:
854149000
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99

CdS Photocells

Advanced Photonix CdS Photocells are Light-Dependent Resistors (LDRs) with sensitivity in the visible light region. The visible light measurement is designed to sense light from 400nm to 700nm.