ALD212900APAL

Advanced Linear Devices
585-ALD212900APAL

ALD212900APAL

Mfr.:

Description:
MOSFETs Dual N-Ch EPAD FET Array VGS=0.0V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:

22 Can Dispatch Immediately
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£8.33 £8.33
£5.41 £54.10
£4.25 £425.00
£3.70 £1,850.00

Product Attribute Attribute Value
Advanced Linear Devices
Product Category: MOSFETs
RoHS:  
Si
Through Hole
PDIP-8
N-Channel
2 Channel
10 V
79 mA
14 Ohms
- 12 V, + 12 V
0 V
0 C
+ 70 C
500 mW
Depletion
Tube
Brand: Advanced Linear Devices
Configuration: Dual
Product Type: MOSFETs
Series: ALD212900A
Factory Pack Quantity: 50
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 10 ns
Typical Turn-On Delay Time: 10 ns
Unit Weight: 1 g