25LE24-N4-AZ

Advanced Energy / Ultravolt
324-25LE24-N4-AZ
25LE24-N4-AZ

Mfr.:

Description:
DC/DC Converters - Rack Mount LE-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, -25kV DC HVout, 4W, Chassis-mount, I10 differential interface, Enhanced Stablility, BNC-10kV HVout connector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1,036.24 £1,036.24

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Rack Mount
RoHS:  
Non-Isolated
1 Output
4 W
24 V
23 V
30 V
- 25 kV to 0 V
160 uA
184.91 mm (7.28 in)
100 mm (3.937 in)
38.16 mm (1.502 in)
Industrial
Brand: Advanced Energy / Ultravolt
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: + 10 C
Mounting Style: Rack
Product: Non-Isolated / PoL
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 1
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
TARIC:
8504409590
ECCN:
EAR99

FEATURED PRODUCTS
ADVANCED ENERGY