ME20A0503N01

Advanced Energy / SL Power
675-ME20A0503N01
ME20A0503N01

Mfr.:

Description:
Desktop AC Adapters Desktop IEC60320 C8 5Vdc, 20W, Level VI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£11.83 £2,957.50

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Desktop AC Adapters
RoHS:  
Required
Universal
90 VAC to 264 VAC
1 Output
60 W
15 VDC
4 A
Medical
Barrel Connector
2.5 mm Barrel Plug (2.5x5.5)
1 m
88 %
ME20
Brand: Advanced Energy / SL Power
Center Pin Length: 9.5 mm
Height: 33 mm
Length: 108 mm
Load Regulation: Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Mounting Style: Desktop
Product Type: Desktop AC Adapters
Factory Pack Quantity: 250
Subcategory: AC-DC Power Supply
Width: 68 mm
Unit Weight: 160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409999
CAHTS:
8504409093
USHTS:
8504409510
TARIC:
8504408390
ECCN:
EAR99

Medical AC Adapters & Power Supplies

Advanced Energy / SL Power Medical AC Adapters and Power Supplies are engineered to exceed regional and global healthcare regulatory standards. Products meet EMC compliance with IEC60601-1-2 and environmental compliance with IEC60950. Two isolation barriers are provided to ensure the applied part is isolated from the ground and meets the leakage current limits. Applications include surgical, monitoring, imaging, laboratory, and diagnostics.

Patient Care Solutions

Advanced Energy / SL Power Patient Care Solutions are suitable for vital signs monitoring, dialysis, and infusion pumps. These solutions are ideal for healthcare applications and environments that require reliable network connectivity and dependability. Specifications include power ratings from 85W to 800W, ensuring designers can find the right power supply for a variety of applications. Advanced Energy / SL Power Patient Care Power Supplies include the TE, SLB125, NGB250, NGB425, NGB660, and NGB800 series.