LU225S56KL

Advanced Energy / SL Power
675-LU225S56KL
LU225S56KL

Mfr.:

Description:
LED Power Supplies 56V @ 4A, 90-305Vac input

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 80   Multiples: 80
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£91.36 £7,308.80

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: LED Power Supplies
RoHS:  
4 A
56 VDC
224 W
90 VAC to 305 VAC
With Dimming
1 Output
Chassis Mount
122.17 mm (4.81 in)
55.88 mm (2.2 in)
38.1 mm (1.5 in)
Industrial
LU225
Brand: Advanced Energy / SL Power
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Open Frame/Enclosed: Open Frame
Product: LED Power Supplies
Product Type: LED Power Supplies
Factory Pack Quantity: 80
Subcategory: Power Supplies
Unit Weight: 370 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504406012
TARIC:
8504409590
ECCN:
EAR99

LU225 Open-Frame Power Supplies

Advanced Energy / SL Power LU225 Open-Frame Power Supplies boast an ultra high-density open-frame design that enables original equipment manufacturers to reduce product size and deliver superior performance. These power supplies offer noise reduction and a high degree of reliability. The LU225 power supplies carry the UL8750 safety approval and are compliant with EN60950 standards for global applications. Applications include LED, industrial, test/measurement, and communications.