XFCSD1

Advanced Energy / Excelsys
324-XFCSD1
XFCSD1

Mfr.:

Description:
Modular Power Supplies – Chassis 1000W Mil-Cots powerPac (-55 to 70 Deg C) with flying lead input

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£705.31 £705.31
£670.76 £3,353.80
£651.07 £6,510.70
50 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: Modular Power Supplies – Chassis
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
REACH - SVHC:
1 kW
85 VAC to 264 VAC, 120 VDC to 380 VDC
3 kVrms
EN60950, UL60950
XF
Brand: Advanced Energy / Excelsys
Compliance: EN60950, UL60950
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Industry: Industrial
Input Frequency: 47 Hz to 440 Hz
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 55 C
Packaging: Bulk
Product Type: Modular Power Supplies
Factory Pack Quantity: 5
Subcategory: Power Supplies
Unit Weight: 7.5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99

XF Power Supplies

Advanced Energy / Excelsys XF Power Supplies feature a 400 to 1000W power range, up to 90% efficiency, and an extra low profile. The XF series offers a compact 268mm x 127mm x 1U package and a -55°C to +70°C operating temperature range. XF Power Supplies are designed for use in harsh operating environments and can withstand extremes in shock and vibration. Advanced Energy XF Power Supplies are ideal for military electronics, communications, test and measurements, and fixed and mobile radar applications.