AIF120F300N-L

Advanced Energy / Artesyn
826-AIF120F300N-L
AIF120F300N-L

Mfr.:

Description:
DC/DC Converters - Through Hole 600W 3.3V@120A 4.6" X 2.4" X 0.5" H

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 64   Multiples: 64
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£295.14 £18,888.96

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
396 W
300 V
250 V
420 V
3.3 V
120 A
Full Brick
117 mm (4.606 in)
61 mm (2.402 in)
13.97 mm (0.55 in)
Industrial
AIF300V
Brand: Advanced Energy / Artesyn
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Input Voltage: 250 V to 420 V
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 20 C
Mounting Style: Through Hole
Packaging: Bulk
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 64
Subcategory: DC-DC Converters
Unit Weight: 153 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504319000
CAHTS:
8542390000
USHTS:
8504409580
JPHTS:
854239099
TARIC:
8504409590
MXHTS:
8542399901
ECCN:
EAR99

Automated Guided Vehicles (AGVs)

Advanced Energy / Artesyn Automated Guided Vehicles (AGVs) are mobile robots used to transport materials and goods within manufacturing facilities and warehouses. These devices are guided by sensors and vision systems and require no human supervision. These AGVs enhance efficiency and safety, reducing the scope for human error and workplace accidents. The AGVs play a crucial role in optimizing operational efficiency and productivity. These AGVs function seamlessly to help businesses minimize unplanned downtimes.