ADH1300-48S28B-6LI

Advanced Energy / Artesyn
826-ADH130048S28B6LI
ADH1300-48S28B-6LI

Mfr.:

Description:
DC/DC Converters - Through Hole 1300 Watt 28Vout digital controlled 1/2 brick with PMBus interface

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
96
Expected 11/05/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£117.37 £117.37
£113.00 £565.00
£111.69 £1,116.90
£107.84 £2,696.00
£106.58 £5,329.00
£106.55 £10,228.80
288 Quote

Product Attribute Attribute Value Select Attribute
Advanced Energy
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
1.3 kW
36 V
75 V
28 V
46.5 A
1.5 kV
61 mm (2.402 in)
57.9 mm (2.28 in)
12.7 mm (0.5 in)
Medical, Industrial
ADH1300
Brand: Advanced Energy / Artesyn
Dimensions: 61 mm x 57.9 mm x 12.7 mm
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Product: Isolated
Factory Pack Quantity: 96
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401990
USHTS:
8504408500
TARIC:
8504409590
ECCN:
EAR99

ADH1300 1300W Half-Brick DC-DC Converter

Advanced Energy / Artesyn ADH1300 1300W Half-Brick DC-DC Converter is designed primarily for standard 48V telecom equipment, such as remote radio head (RRH) applications. This power module features a wide input range of 36VDC to 75VDC and a single regulated 28V/46.5A low-noise 1300W output with an efficiency of >95% at half load. The open-frame design with an aluminum thermal baseplate is optimized for conduction or forced air cooling, and the fixed 300kHz switching frequency minimizes external EMI filtering requirements. The ADH1300 series operates over a -40°C to +85°C ambient temperature range, with full power delivery up to a baseplate temperature of +100°C. Advanced Energy / Artesyn ADH1300 1300W Half-Brick DC-DC Converter features several safety approvals and compliance, including IEC/EN/UL/CSA 62368-1, UL/TÜV, CE mark, and RoHS 3.0. This power unit is available in the standard half-brick dimensions of 2.3" x 2.4" and an installed height of only 0.5".