CA-USBAM-PH-3E05-MVCC

Adam Tech
737-AUSBAMPH3E05MVCC
CA-USBAM-PH-3E05-MVCC

Mfr.:

Description:
USB Cables / IEEE 1394 Cables CABLE ASSEMBLY, RECTANGULAR, RIG

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£10.05 £20,100.00

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: USB Cables / IEEE 1394 Cables
RoHS:  
USB Cables
Cable Assembly
USB Type A 2.0
Pogo Pin Connector
4 Position
Male / Male
2.62 ft
Black
Bulk
CA
Brand: Adam Tech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 2000
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090
ECCN:
EAR99