4472

Adafruit
485-4472

4472

Mfr.:

Description:
USB Cables / IEEE 1394 Cables USB Type A to Type C Cable - 6 long

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 10

Stock:

10
Can Dispatch Immediately

On Order:

340
Expected 06/11/2025

Factory Lead Time:

12
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.16 £2.16

Product Attribute Attribute Value
Adafruit
Product Category: USB Cables / IEEE 1394 Cables
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
USB Cables
Converter Cable
USB Type A
USB Type C
28 AWG, 24 AWG
6 in
Black
5 V
Brand: Adafruit
Current Rating: 2 A
Product Type: USB Cables / IEEE 1394 Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies

FEATURED PRODUCTS
ADAFRUIT