4327

Adafruit
485-4327
4327

Mfr.:

Description:
Gateways 8 Channel LoRa Gateway Kit comes with Raspberry Pi LoRa and GPS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Gateways
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LoRa Gateways
915 MHz
5 V
5 V
- 40 C
+ 85 C
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 68.3 mm x 92 mm x 53.5 mm
Operating Supply Current: 2.5 A
Product Type: Gateways
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

FEATURED PRODUCTS
ADAFRUIT