4310

Adafruit
485-4310

4310

Mfr.:

Description:
Adafruit Accessories Flexible Silicone Neon-like Skinny NeoPixel LED Strip - 96 LEDs per meter - 1m long

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 32

Stock:

32 Can Dispatch Immediately

Factory Lead Time:

1 Week Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£26.74 £26.74

Product Attribute Attribute Value
Adafruit
Product Category: Adafruit Accessories
RoHS:  
Optoelectronics
Flexible Silicone Neon - 96 LED, 1 m Long
Brand: Adafruit
Description/Function: Flexible Silicone Neon - 96 LED, 1 m Long
Product Type: Accessories
Factory Pack Quantity: 1
Subcategory: Supplies
Unit Weight: 157.680 g