4205

Adafruit
485-4205
4205

Mfr.:

Description:
Educational Robotic Kits Black Multi-Hub Wheel for TT / Lego or N20 Motor - 65mm Diameter

In Stock: 18

Stock:
18 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.47 £1.47

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Educational Robotic Kits
Robotics
Black Multi-Hub Wheel - 65 mm Diameter
Brand: Adafruit
Product Type: Educational Robotic Kits
Factory Pack Quantity: 1
Subcategory: Robotics
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8501106080
ECCN:
EAR99