3574

Adafruit
485-3574

3574

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 Adafruit Feather Pro w/ Bootloader

In Stock: 6

Stock:

6 Can Dispatch Immediately

Factory Lead Time:

1 Week Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£21.04 £21.04

Product Attribute Attribute Value
Adafruit
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Development Boards
nRF52832
2.4 GHz
1.7 V to 3.3 V
Bluetooth
Brand: Adafruit
Dimensions: 50.8 mm x 23 mm x 7 mm
Interface Type: UART, USB
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 5.500 g