3241

Adafruit
485-3241
3241

Mfr.:

Description:
Development Boards & Kits - ARM Raspberry Pi 3 Model B Starter Pack (Without Raspberry Pi)

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - ARM
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ARM Cortex A53
Raspberry Pi 3 Model B
Brand: Adafruit
For Use With: Raspberry Pi 3 - Model B
Interface Type: Micro USB
Operating Supply Voltage: 5 V
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8544429090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
5D002