Privacy policy and cookies
Mouser Electronics uses cookies and similar technologies to help deliver the best experience on our site. Our cookies are necessary for the operation of the website, monitoring site performance and to deliver relevant content. You can visit our Privacy Centre to learn more about your online settings.
 
United Kingdom United Kingdom

Incoterms:DDP
All prices include duty and customs fees on select shipping methods.

Please confirm your currency selection:

British Pounds
Free shipping on most orders over £33 (GBP)

Euros
Free shipping on most orders over 50 € (EUR)

US Dollars
Free shipping on most orders over $60 (USD)

Are you sure you want to log out of your MyMouser account?

3213

Adafruit Logo
485-3213

3213

WiFi Development Tools (802.11) Assembled Feather HUZZAH w/ESP8266
New Product: New from this manufacturer.
Compare Product

In Stock: 229

229 Can Dispatch Immediately
0
5 Weeks
 
Minimum: 1   Multiples: 1
£-.--
£-.--

Pricing (GBP)

£15.22
£15.22
products found.
To show similar products, select at least one checkbox
Adafruit
WiFi Development Tools (802.11)
 
Development Boards
ESP8266
802.11 b/g/n
80 MHz
3.3 V
51 mm x 23 mm x 8 mm
 
 
Adafruit
 
I2C, SPI, USB
 
WiFi Development Tools
 
Development Tools
 
 
products found.
To show similar products, select at least one checkbox
8543909000
8542390001
85423901
5A992.C

Feather Boards

Adafruit Feather is a complete line of standalone and stackable development boards. The Adafruit Feather product line includes basic boards, data loggers, BLE and Arduino compatible boards, and HUZZAH ESP8266 WiFi development boards. Flexible and portable, the Feather boards are powered by lipo batteries for on-the-go use or by micro-USB plugs for stationary projects. To support portable projects, the Feather Boards include a connector for Adafruit 3.7V lithium polymer batteries and built-in battery charging.

Feather HUZZAH with ESP8266 WiFi

Adafruit Feather HUZZAH with ESP8266 WiFi is designed as an all-in-one ESP8266 WiFi development board with built-in USB and battery charging. The board features the ESP8266 WiFi microcontroller clocked at 80MHz and at 3.3V logic. The ESP8266 includes a Tensilica chip core and a full WiFi stack. Designers can program the microcontroller using the Arduino IDE for an easy-to-run Internet of Things core.

Development Boards & Kits - ARM
445
WiFi Development Tools (802.11)
364
Hardware Debuggers
302
Display Development Tools
61
Temperature Sensor Development Tools
106
Display Development Tools
146
WiFi Development Tools (802.11)
124
Adafruit Accessories
115
Bluetooth Development Tools (802.15.1)
63
Adafruit Accessories
435