2745

Adafruit
485-2745
2745

Mfr.:

Description:
Power Management IC Development Tools LM3671 3.3V Buck Converter Breakout - 3.3V Output 600mA Max

In Stock: 23

Stock:
23
Can Dispatch Immediately
On Order:
20
Expected 13/04/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.72 £3.72

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Power Management IC Development Tools
RoHS:  
Breakout Boards
Voltage Regulator - Switching Regulator
3.5 V to 5.5 V
3.3 V
LM3671
Brand: Adafruit
Output Current: 600 mA
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8542310000
USHTS:
8504409580
TARIC:
8504409590
MXHTS:
8542310302
ECCN:
EAR99