375424B00034G

Aavid
532-375424B00034G
375424B00034G

Mfr.:

Description:
Heat Sinks Heat Sink for Plastic BGA Packages, Black, 15.2x15.2x6.4mm, IC=15x15, Tape #34

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,040

Stock:
4,040
Can Dispatch Immediately
On Order:
6,720
Expected 23/01/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.978 £0.98
£0.882 £8.82
£0.841 £21.03
£0.811 £40.55
£0.78 £78.00
£0.739 £184.75
£0.705 £352.50
£0.697 £697.00
£0.635 £1,587.50

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Heat Sinks
RoHS:  
Heat Sinks
BGA
Adhesive
Aluminum
Omnidirectional Fin
15.3 mm
15.2 mm
6.35 mm
Brand: Aavid
Color: Black
Product Type: Heat Sinks
Series: Plastic BGA
Factory Pack Quantity: 3360
Subcategory: Heat Sinks
Type: Component
Part # Aliases: 042987
Unit Weight: 1.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000090
CAHTS:
8533210000
USHTS:
8542900000
JPHTS:
8533210000
KRHTS:
8533219000
TARIC:
8542900000
MXHTS:
85332101
BRHTS:
85332110
ECCN:
EAR99