188651F00000G

Aavid
532-188651F00G
188651F00000G

Mfr.:

Description:
Thermal Interface Products In-Sil-8 Pad for TO220/218/247, Grey, 0.006"Thick, 0.687x0.562", 0.125"Hole Dia.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 14000   Multiples: 7000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.32 £4,480.00

Product Attribute Attribute Value Select Attribute
Aavid
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
TO-218, TO-220, TO-247
Silicone Elastomer
Gray
17.45 mm
14.27 mm
Mounting Pads
Brand: Aavid
Product Type: Thermal Interface Products
Factory Pack Quantity: 7000
Subcategory: Thermal Management
Tradename: In-Sil-8
Part # Aliases: 000263
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3921904090
ECCN:
EAR99