VCAS06LC18X500DP

KYOCERA AVX
581-VCAS06LC18X500DP
VCAS06LC18X500DP

Mfr.:

Description:
Varistors 14VAC 18VDC 0.05J 50 pF 40 V 50V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.263 £0.26
£0.161 £1.61
£0.139 £13.90
£0.127 £31.75
£0.121 £60.50
Full Reel (Order in multiples of 1000)
£0.115 £115.00
£0.109 £218.00
£0.105 £525.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Varistors
RoHS:  
VCAS
MLVs
PCB Mount
SMD/SMT
0603 (1608 metric)
14 VAC
18 VDC
40 V
50 V
30 A
50 mJ
50 pF
- 55 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 0.9 mm
Length: 1.6 mm
Product Type: Varistors
Factory Pack Quantity: 1000
Subcategory: Varistors
Tradename: TransGuard
Width: 0.8 mm
Unit Weight: 2.338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533400000
CAHTS:
8536309090
USHTS:
8533404000
JPHTS:
8536300006
KRHTS:
8536300000
ECCN:
EAR99