TWAE477K075CBSZ0000

KYOCERA AVX
581-TWAE477K75CBSZ
TWAE477K075CBSZ0000

Mfr.:

Description:
Tantalum Capacitors - Wet 470UF 75V 10% T4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£93.98 £93.98
£78.65 £786.50
£75.13 £3,756.50
£71.64 £7,164.00

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Tantalum Capacitors - Wet
RoHS: N
470 uF
75 VDC
Axial
26.97 mm (1.062 in)
9.52 mm (0.375 in)
E Case
10 %
900 mOhms
- 55 C
+ 125 C
TWA
Tray
Brand: KYOCERA AVX
Leakage Current: 5 uA
Product: Tantalum Wet Hermetically Sealed
Product Type: Tantalum Capacitors
Ripple Current: 2.75 A
Factory Pack Quantity: 1
Subcategory: Capacitors
Type: Wet Tantalum Capacitors Cylindrical Body, Hermetic
Unit Weight: 34.039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210020
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

TWA Tantalum Capacitors

KYOCERA AVX TWA and TWA-Y Tantalum Capacitors offer a 10µF to 4700µF capacitance range, 15V to 125V rating, and a ripple current range of 1kHz to 800Hz. KYOCERA AVX TWA COTS-Plus Wet Electrolytic Tantalum Capacitors are axil-leaded with a unique cathode system that promotes high capacitance and voltage. KYOCERA AVX TWA-Y Wet Electrolytic Tantalum Capacitors are designed for use at +200°C and capable of up to 2000 hours of operation at extreme temperatures with the applicable derated voltage. 

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).