TPSD226M025Y0200

581-TPSD226M025Y0200
TPSD226M025Y0200

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 25V 22uF 20% 2917 ESR= 200 mOhm

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (GBP)

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  
Reel
Cut Tape
MouseReel
TPS
22 uF
25 VDC
20 %
200 mOhms
2917
7343
D Case
7.3 mm (0.287 in)
4.3 mm (0.169 in)
2.9 mm (0.114 in)
- 55 C
+ 125 C
SMD/SMT
Brand: KYOCERA AVX
Dissipation Factor DF: 6
Leakage Current: 5.5 uA
Product: Tantalum Solid Low ESR Standard Grade
Product Type: Tantalum Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: SMD / SMT
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
ECCN:
EAR99