TPSC107K010R0100

KYOCERA AVX
581-TPSC107K010R0100
TPSC107K010R0100

Mfr.:

Description:
Tantalum Capacitors - Solid SMD 100uF 10V 10% L ESR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7,884

Stock:
7,884
Can Dispatch Immediately
On Order:
12,000
Expected 03/02/2026
25,500
Expected 12/02/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.555 £0.56
£0.376 £3.76
£0.327 £32.70
Full Reel (Order in multiples of 500)
£0.292 £146.00
£0.267 £267.00
£0.252 £630.00
£0.247 £1,235.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
£1.55
Min:
1

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Tantalum Capacitors - Solid SMD
RoHS:  
Reel
Cut Tape
MouseReel
TPS
100 uF
10 VDC
10 %
100 mOhms
2312
6032
C Case
6 mm (0.236 in)
3.2 mm (0.126 in)
2.6 mm (0.102 in)
- 55 C
+ 125 C
SMD/SMT
Brand: KYOCERA AVX
Dissipation Factor DF: 8
Leakage Current: 10 uA
Product: Tantalum Solid Low ESR Standard Grade
Product Type: Tantalum Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: SMD / SMT
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532211000
TARIC:
8532210000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
MXHTS:
8532210100
ECCN:
EAR99

Tantalum Solid SMD Capacitors

KYOCERA AVX Tantalum Solid SMD Capacitors offer high reliability for the most demanding applications. As tantalum technology continues to develop, KYOCERA AVX products provide downsizing opportunities, higher capacitance ratings, new case sizes, and low ESR options for critical output filtering applications. KYOCERA AVX offers a wide range of tantalum solid SMD capacitors to meet the needs of the consumer, medical, military, and aerospace industries.

High CV SMD Capacitor Solutions

KYOCERA AVX High Capacitance / Voltage (CV) SMD Capacitors are designed to enable optimum performance across all power applications. This ceramic capacitor solution for SMD applications includes extremely high CV (X5R) MLCCs with low ESR for general-purpose decoupling and filtering and high CV (X7R, X7S, and X8R) MLCCs with FlexiTerm for industrial, automotive (AEC-Q200), and commercial applications. KYOCERA AVX Electrolytic Capacitor solutions include small case size tantalum chip, conductive polymer, and fail-safe niobium oxide (Oxicap™) that overlap with commercial, industrial, and AEC-Q200 ceramic ratings, in many cases providing interchangeable solutions. In contrast, the larger case sizes provide even higher CV options.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Solutions for Automotive Safety Electronics

KYOCERA AVX Solutions for Automotive Safety Electronics feature robust products that fit strict design constraints. These products help solve common issues with communication, Electromagnetic Interference (EMI), and power quality. KYOCERA AVX Solutions for Automotive Safety Electronics cover 10 categories: Battery and System Power Supply, Battery Input Protection, Clock, Diagnostics and Monitoring, Digital Processing, Memory, Processor Power Supply, Radar Transceiver, RF Power Supply, and Vehicle Interface. These products balance high performance and reliability while being able to withstand harsh environments.

Automotive EV/HEV Solutions

KYOCERA AVX Automotive EV / HEV Solutions covers a range of applications, including power conversion, advanced driver-assistance systems (ADAS), lighting, active body control, and powertrain. These EV / HEV electronics face unique design challenges regarding communication, circuit protection, and higher operating voltages compared to traditional automotive electronics.