TAP476M035CCS

KYOCERA AVX
581-TAP476M035CCS
TAP476M035CCS

Mfr.:

Description:
Tantalum Capacitors - Solid Leaded 35V 47uF 20% ESR=800 mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 814

Stock:
814 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.96 £2.96

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
£2.82
Min:
1

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Tantalum Capacitors - Solid Leaded
RoHS:  
47 uF
35 VDC
Radial
5 mm (0.197 in)
16 mm (0.63 in)
9 mm
20 %
800 mOhms
- 55 C
+ 125 C
Dipped
TAP
Bulk
Brand: KYOCERA AVX
Country of Assembly: SV
Country of Diffusion: Not Available
Country of Origin: SV
Dissipation Factor DF: 8
Height: 10 mm
Lead Diameter: 0.5 mm
Leakage Current: 10 uA
Package/Case: Case N
Product: Tantalum Solid Dipped
Product Type: Tantalum Capacitors
Factory Pack Quantity: 100
Subcategory: Capacitors
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532219000
CAHTS:
8532210090
USHTS:
8532210040
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322190
ECCN:
EAR99

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).