LD023C391KAB2A

KYOCERA AVX
581-LD023C391KAB2A
LD023C391KAB2A

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT LD SERIES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 10000
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
£0.332 £3,320.00

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS: N
390 pF
25 VDC
X7R
10 %
0402
1005
SMD/SMT
Standard
- 55 C
+ 125 C
1 mm (0.039 in)
0.5 mm (0.02 in)
General Type MLCCs
LD Series
Reel
Brand: KYOCERA AVX
Class: Class 2
Package/Case: 0402 (1005 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 10000
Subcategory: Capacitors
Tradename: FLEXITERM
Type: MLCC Tin/Lead Termination
Unit Weight: 1.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

FLEXITERM® Multilayer Ceramic Capacitors

KYOCERA AVX FLEXITERM® Multilayer Ceramic Capacitors (MLCCs) are designed to enhance the mechanical flexure and temperature cycling performance of a standard ceramic capacitor with an X7R dielectric. The FLEXITERM technology meets the demand for components with enhanced mechanical strength and flexibility when used in harsh environment applications, such as automobiles, and in applications where temperature variation exists. KYOCERA AVX FLEXITERM MLCCs provide up to 5mm of flexure without internal cracks, 3mm above the 2mm industry standard. In addition, these advanced MLCCs reduce circuit board flex failures and offer increased temperature cycling performance of 3,000 cycles and beyond, a base metal electrode system, and automotive and commercial grade product selections.

Automotive FLEXITERM® & FLEXISAFE® MLCCs

KYOCERA AVX FLEXITERM® and FLEXISAFE® MLCCs feature enhanced mechanical strength and are ideal for automotive and medical applications, depending on the model. These MLCCs satisfy the requirement for enhanced mechanical strength by ensuring electrical integrity is maintained while external forces are being applied to the component. KYOCERA AVX FLEXITERM MLCCs provide up to 5mm of flexure without internal cracks. 

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).